



BZX84C3V0-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C3V0-TPTR-ND - Tape & Reel (TR) 353-BZX84C3V0-TPCT-ND - Cut Tape (CT) 353-BZX84C3V0-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0-TP |
Description | DIODE ZENER 3V 350MW SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38600 | kr.3.86 |
| 100 | kr.0.18960 | kr.18.96 |
| 500 | kr.0.18328 | kr.91.64 |
| 1.000 | kr.0.17608 | kr.176.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.13904 | kr.417.12 |
| 6.000 | kr.0.13626 | kr.817.56 |
| 9.000 | kr.0.07855 | kr.706.95 |
| 15.000 | kr.0.07230 | kr.1,084.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |


