BZX84C3V6-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.41587
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.000
Unit Price: kr.4.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.77000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.67000
Datasheet

Similar


onsemi
In Stock: 39.696
Unit Price: kr.1.03000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.30300
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.214
Unit Price: kr.1.61000
Datasheet
Zener Diode 3.6 V 350 mW ±6% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 350 mW ±6% Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BZX84C3V6-TP

DigiKey Part Number
BZX84C3V6-TPMSTR-ND - Tape & Reel (TR)
BZX84C3V6-TPMSCT-ND - Cut Tape (CT)
BZX84C3V6-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V6-TP
Description
DIODE ZENER 3.6V 350MW SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 350 mW ±6% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
350 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.39200kr.3.92
100kr.0.18650kr.18.65
500kr.0.17362kr.86.81
1.000kr.0.16075kr.160.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.14146kr.424.38
6.000kr.0.13863kr.831.78
9.000kr.0.07992kr.719.28
15.000kr.0.07355kr.1,103.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000