BZX84C27-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.41393
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.261
Unit Price: kr.5.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.450
Unit Price: kr.1.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.385
Unit Price: kr.1.02000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.104
Unit Price: kr.0.90000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.19840
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.24413
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.25871
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 7.073
Unit Price: kr.1.15000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.66000
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

BZX84C27-TP

DigiKey Part Number
BZX84C27-TPMSTR-ND - Tape & Reel (TR)
BZX84C27-TPMSCT-ND - Cut Tape (CT)
BZX84C27-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C27-TP
Description
DIODE ZENER 27V 350MW SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.83200kr.8.32
100kr.0.42050kr.42.05
500kr.0.35124kr.175.62
1.000kr.0.16000kr.160.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.14080kr.422.40
6.000kr.0.13798kr.827.88
9.000kr.0.10480kr.943.20
15.000kr.0.09926kr.1,488.90
75.000kr.0.08708kr.6,531.00
150.000kr.0.07955kr.11,932.50
300.000kr.0.07321kr.21,963.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250