Zener Diode 24 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 350 mW ±5% Surface Mount SOT-23
SOT 23

BZX84C24HE3-TP

DigiKey Part Number
353-BZX84C24HE3-TPTR-ND - Tape & Reel (TR)
353-BZX84C24HE3-TPCT-ND - Cut Tape (CT)
353-BZX84C24HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C24HE3-TP
Description
DIODE ZENER 24V 350MW SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.95100kr.9.51
100kr.0.58840kr.58.84
500kr.0.43062kr.215.31
1.000kr.0.37939kr.379.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31413kr.942.39
6.000kr.0.28115kr.1,686.90
9.000kr.0.26432kr.2,378.88
15.000kr.0.24540kr.3,681.00
21.000kr.0.23418kr.4,917.78
30.000kr.0.22327kr.6,698.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000