



BZX84B8V2-TP | |
|---|---|
DigiKey Part Number | 353-BZX84B8V2-TPTR-ND - Tape & Reel (TR) 353-BZX84B8V2-TPCT-ND - Cut Tape (CT) 353-BZX84B8V2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B8V2-TP |
Description | DIODE ZENER 8.2V 350MW SOT23 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.66200 | kr.6.62 |
| 100 | kr.0.40830 | kr.40.83 |
| 500 | kr.0.29668 | kr.148.34 |
| 1.000 | kr.0.26029 | kr.260.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21393 | kr.641.79 |
| 6.000 | kr.0.19047 | kr.1,142.82 |
| 9.000 | kr.0.17849 | kr.1,606.41 |
| 15.000 | kr.0.16501 | kr.2,475.15 |
| 21.000 | kr.0.15702 | kr.3,297.42 |
| 30.000 | kr.0.14925 | kr.4,477.50 |
| 75.000 | kr.0.13218 | kr.9,913.50 |
| 150.000 | kr.0.12163 | kr.18,244.50 |
| 300.000 | kr.0.11276 | kr.33,828.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

