


DZ23C4V3HE3-TP | |
|---|---|
DigiKey Part Number | 353-DZ23C4V3HE3-TPTR-ND - Tape & Reel (TR) 353-DZ23C4V3HE3-TPCT-ND - Cut Tape (CT) 353-DZ23C4V3HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C4V3HE3-TP |
Description | DIODE ZENER ARRAY 4.3V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 4.3 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 4.3 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39959 | kr.1,198.77 |
| 6.000 | kr.0.35956 | kr.2,157.36 |
| 9.000 | kr.0.33915 | kr.3,052.35 |
| 15.000 | kr.0.31620 | kr.4,743.00 |
| 21.000 | kr.0.30260 | kr.6,354.60 |
| 30.000 | kr.0.28937 | kr.8,681.10 |
| 75.000 | kr.0.26034 | kr.19,525.50 |
| 150.000 | kr.0.24240 | kr.36,360.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

