



BZX84B5V6-TP | |
|---|---|
DigiKey Part Number | BZX84B5V6-TPMSTR-ND - Tape & Reel (TR) BZX84B5V6-TPMSCT-ND - Cut Tape (CT) BZX84B5V6-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V6-TP |
Description | DIODE ZENER 5.6V 350MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30315 | kr.909.45 |
| 6.000 | kr.0.24188 | kr.1,451.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.17400 | kr.11.74 |
| 100 | kr.0.54180 | kr.54.18 |
| 500 | kr.0.48376 | kr.241.88 |
| 1.000 | kr.0.34830 | kr.348.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.68000 | kr.1.68 |
| 10 | kr.1.14800 | kr.11.48 |
| 100 | kr.0.54180 | kr.54.18 |
| 500 | kr.0.47408 | kr.237.04 |
| 1.000 | kr.0.34830 | kr.348.30 |
| Unit Price without VAT: | kr.1.68000 |
|---|---|
| Unit Price with VAT: | kr.2.10000 |



