BZX84B18-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 2.380
Unit Price: kr.1.33000
Datasheet
Zener Diode 18 V 350 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 350 mW ±2% Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BZX84B18-TP

DigiKey Part Number
BZX84B18-TPMSTR-ND - Tape & Reel (TR)
BZX84B18-TPMSCT-ND - Cut Tape (CT)
BZX84B18-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B18-TP
Description
DIODE ZENER 18V 350MW SOT23
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 350 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.52600kr.5.26
100kr.0.32460kr.32.46
500kr.0.23420kr.117.10
1.000kr.0.20472kr.204.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16712kr.501.36
6.000kr.0.14808kr.888.48
9.000kr.0.13836kr.1,245.24
15.000kr.0.12741kr.1,911.15
21.000kr.0.12092kr.2,539.32
30.000kr.0.11460kr.3,438.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250