


BZX84B15HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84B15HE3-TPTR-ND - Tape & Reel (TR) 353-BZX84B15HE3-TPCT-ND - Cut Tape (CT) 353-BZX84B15HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B15HE3-TP |
Description | DIODE ZENER 15V 350MW SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.95100 | kr.9.51 |
| 100 | kr.0.58840 | kr.58.84 |
| 500 | kr.0.43062 | kr.215.31 |
| 1.000 | kr.0.37939 | kr.379.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31413 | kr.942.39 |
| 6.000 | kr.0.28115 | kr.1,686.90 |
| 9.000 | kr.0.26432 | kr.2,378.88 |
| 15.000 | kr.0.24540 | kr.3,681.00 |
| 21.000 | kr.0.23418 | kr.4,917.78 |
| 30.000 | kr.0.22327 | kr.6,698.10 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

