Zener Diode 22 V 150 mW ±5.68% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C22HE3-TP

DigiKey Part Number
353-BZX584C22HE3-TPTR-ND - Tape & Reel (TR)
353-BZX584C22HE3-TPCT-ND - Cut Tape (CT)
353-BZX584C22HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C22HE3-TP
Description
DIODE ZENER 22V 150MW SOD523
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 150 mW ±5.68% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.68%
Power - Max
150 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.11000kr.11.10
100kr.0.69230kr.69.23
500kr.0.50922kr.254.61
1.000kr.0.44976kr.449.76
2.000kr.0.39955kr.799.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.32161kr.2,572.88
16.000kr.0.29159kr.4,665.44
24.000kr.0.27629kr.6,630.96
40.000kr.0.25909kr.10,363.60
56.000kr.0.24890kr.13,938.40
80.000kr.0.23900kr.19,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000