
BZX584C12L-TP | |
|---|---|
DigiKey Part Number | 353-BZX584C12L-TPTR-ND - Tape & Reel (TR) 353-BZX584C12L-TPCT-ND - Cut Tape (CT) 353-BZX584C12L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C12L-TP |
Description | ZENER DIODES,300MW 12V, SOD-523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.12819 | kr.1,025.52 |
| 16.000 | kr.0.11453 | kr.1,832.48 |
| 24.000 | kr.0.10756 | kr.2,581.44 |
| 40.000 | kr.0.09971 | kr.3,988.40 |
| 56.000 | kr.0.09506 | kr.5,323.36 |
| 80.000 | kr.0.09054 | kr.7,243.20 |
| 200.000 | kr.0.08061 | kr.16,122.00 |
| 400.000 | kr.0.07448 | kr.29,792.00 |
| 800.000 | kr.0.06932 | kr.55,456.00 |
| Unit Price without VAT: | kr.0.12819 |
|---|---|
| Unit Price with VAT: | kr.0.16024 |

