


BZX584B9V1-TP | |
|---|---|
DigiKey Part Number | BZX584B9V1-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584B9V1-TP |
Description | DIODE ZENER 9.1V 150MW SOD523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 150 mW ±1.98% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.98% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.23412 | kr.1,872.96 |
| 16.000 | kr.0.21138 | kr.3,382.08 |
| 24.000 | kr.0.19979 | kr.4,794.96 |
| 40.000 | kr.0.18675 | kr.7,470.00 |
| 56.000 | kr.0.17902 | kr.10,025.12 |
| 80.000 | kr.0.17152 | kr.13,721.60 |
| 200.000 | kr.0.15503 | kr.31,006.00 |
| 400.000 | kr.0.14661 | kr.58,644.00 |
| Unit Price without VAT: | kr.0.23412 |
|---|---|
| Unit Price with VAT: | kr.0.29265 |

