
BZX584B6V8HE3-TP | |
---|---|
DigiKey Part Number | 353-BZX584B6V8HE3-TPTR-ND - Tape & Reel (TR) 353-BZX584B6V8HE3-TPCT-ND - Cut Tape (CT) 353-BZX584B6V8HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B6V8HE3-TP |
Description | DIODE ZENER 6.8V 150MW SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.03700 | kr.10.37 |
100 | kr.0.64770 | kr.64.77 |
500 | kr.0.47590 | kr.237.95 |
1.000 | kr.0.42035 | kr.420.35 |
2.000 | kr.0.37347 | kr.746.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | kr.0.30060 | kr.2,404.80 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |