
| BZX584B3V9HE3-TP | |
|---|---|
| DigiKey Part Number | 353-BZX584B3V9HE3-TPTR-ND - Tape & Reel (TR) 353-BZX584B3V9HE3-TPCT-ND - Cut Tape (CT) 353-BZX584B3V9HE3-TPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX584B3V9HE3-TP | 
| Description | DIODE ZENER 3.9V 150MW SOD523 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 3.9 V 150 mW ±2% Surface Mount SOD-523 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 150 mW | |
| Impedance (Max) (Zzt) | 90 Ohms | |
| Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-523 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.1.03700 | kr.10.37 | 
| 100 | kr.0.64770 | kr.64.77 | 
| 500 | kr.0.47590 | kr.237.95 | 
| 1.000 | kr.0.42035 | kr.420.35 | 
| 2.000 | kr.0.37347 | kr.746.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8.000 | kr.0.30060 | kr.2,404.80 | 
| 16.000 | kr.0.27255 | kr.4,360.80 | 
| 24.000 | kr.0.25825 | kr.6,198.00 | 
| 40.000 | kr.0.24217 | kr.9,686.80 | 
| 56.000 | kr.0.23265 | kr.13,028.40 | 
| 80.000 | kr.0.22339 | kr.17,871.20 | 
| 200.000 | kr.0.20308 | kr.40,616.00 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark