


BZX584B3V9-TP | |
|---|---|
DigiKey Part Number | BZX584B3V9-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584B3V9-TP |
Description | DIODE ZENER 3.9V 150MW SOD523 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 150 mW ±2.05% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.05% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.23744 | kr.1,899.52 |
| 16.000 | kr.0.21438 | kr.3,430.08 |
| 24.000 | kr.0.20262 | kr.4,862.88 |
| 40.000 | kr.0.18940 | kr.7,576.00 |
| 56.000 | kr.0.18157 | kr.10,167.92 |
| 80.000 | kr.0.17395 | kr.13,916.00 |
| 200.000 | kr.0.15723 | kr.31,446.00 |
| 400.000 | kr.0.14869 | kr.59,476.00 |
| Unit Price without VAT: | kr.0.23744 |
|---|---|
| Unit Price with VAT: | kr.0.29680 |

