Parametric Equivalent



BZX584B36-TP | |
|---|---|
DigiKey Part Number | BZX584B36-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584B36-TP |
Description | DIODE ZENER 36V 150MW SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.23634 | kr.1,890.72 |
| 16.000 | kr.0.21338 | kr.3,414.08 |
| 24.000 | kr.0.20168 | kr.4,840.32 |
| 40.000 | kr.0.18852 | kr.7,540.80 |
| 56.000 | kr.0.18072 | kr.10,120.32 |
| 80.000 | kr.0.17314 | kr.13,851.20 |
| 200.000 | kr.0.15650 | kr.31,300.00 |
| 400.000 | kr.0.14800 | kr.59,200.00 |
| Unit Price without VAT: | kr.0.23634 |
|---|---|
| Unit Price with VAT: | kr.0.29543 |


