
BZX584B22HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX584B22HE3-TPTR-ND - Tape & Reel (TR) 353-BZX584B22HE3-TPCT-ND - Cut Tape (CT) 353-BZX584B22HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B22HE3-TP |
Description | DIODE ZENER 22V 150MW SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.12000 | kr.11.20 |
| 100 | kr.0.69760 | kr.69.76 |
| 500 | kr.0.51392 | kr.256.96 |
| 1.000 | kr.0.45446 | kr.454.46 |
| 2.000 | kr.0.40423 | kr.808.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.32625 | kr.2,610.00 |
| 16.000 | kr.0.29623 | kr.4,739.68 |
| 24.000 | kr.0.28093 | kr.6,742.32 |
| 40.000 | kr.0.26373 | kr.10,549.20 |
| 56.000 | kr.0.25354 | kr.14,198.24 |
| 80.000 | kr.0.24364 | kr.19,491.20 |
| 200.000 | kr.0.22190 | kr.44,380.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

