
BZX584B13HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX584B13HE3-TPTR-ND - Tape & Reel (TR) 353-BZX584B13HE3-TPCT-ND - Cut Tape (CT) 353-BZX584B13HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B13HE3-TP |
Description | DIODE ZENER 13V 150MW SOD523 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 150 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B13 RSG | Taiwan Semiconductor Corporation | 104.000 | 1801-BZX584B13RSGCT-ND | kr.2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.11000 | kr.11.10 |
| 100 | kr.0.69230 | kr.69.23 |
| 500 | kr.0.50922 | kr.254.61 |
| 1.000 | kr.0.44976 | kr.449.76 |
| 2.000 | kr.0.39955 | kr.799.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.32161 | kr.2,572.88 |
| 16.000 | kr.0.29159 | kr.4,665.44 |
| 24.000 | kr.0.27629 | kr.6,630.96 |
| 40.000 | kr.0.25909 | kr.10,363.60 |
| 56.000 | kr.0.24890 | kr.13,938.40 |
| 80.000 | kr.0.23900 | kr.19,120.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

