
BZX584B12HE3-TP | |
---|---|
DigiKey Part Number | 353-BZX584B12HE3-TPTR-ND - Tape & Reel (TR) 353-BZX584B12HE3-TPCT-ND - Cut Tape (CT) 353-BZX584B12HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B12HE3-TP |
Description | DIODE ZENER 12V 150MW SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.16200 | $1.62 |
100 | $0.10120 | $10.12 |
500 | $0.07436 | $37.18 |
1.000 | $0.06568 | $65.68 |
2.000 | $0.05836 | $116.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | $0.04697 | $375.76 |
16.000 | $0.04259 | $681.44 |
24.000 | $0.04035 | $968.40 |
40.000 | $0.03784 | $1,513.60 |
56.000 | $0.03635 | $2,035.60 |
80.000 | $0.03490 | $2,792.00 |
200.000 | $0.03173 | $6,346.00 |
Unit Price without VAT: | $0.27000 |
---|---|
Unit Price with VAT: | $0.33750 |