



BZV55C9V1-TP | |
|---|---|
DigiKey Part Number | 1505-BZV55C9V1-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C9V1-TP |
Description | DIODE ZENER 9.1V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±6% Surface Mount Mini MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55C9V1-TP | MCC (Micro Commercial Components) | 7.500 | 1505-BZV55C9V1-TPTR-CHP | kr.0.41844 | Parametric Equivalent |
| TZMB9V1-GS08 | Vishay General Semiconductor - Diodes Division | 8.968 | 112-TZMB9V1-GS08CT-ND | kr.2.22000 | Parametric Equivalent |
| TZMB9V1-GS18 | Vishay General Semiconductor - Diodes Division | 6.187 | TZMB9V1-GS18GICT-ND | kr.2.28000 | Parametric Equivalent |
| TZMC9V1-M-08 | Vishay General Semiconductor - Diodes Division | 0 | TZMC9V1-M-08-ND | kr.0.30810 | Parametric Equivalent |
| TZMC9V1-M-18 | Vishay General Semiconductor - Diodes Division | 0 | TZMC9V1-M-18-ND | kr.0.32055 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.41844 | kr.1,046.10 |
| 5.000 | kr.0.37660 | kr.1,883.00 |
| Unit Price without VAT: | kr.0.41844 |
|---|---|
| Unit Price with VAT: | kr.0.52305 |

