BZT52C6V8LP-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BZT52C6V8LP-TP
Micro Commercial Components Corporate Video

BZT52C6V8LP-TP

DigiKey Part Number
BZT52C6V8LP-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C6V8LP-TP
Description
DIODE ZENER 6.8V 100MW SOD882
Customer Reference
Detailed Description
Zener Diode 6.8 V 100 mW ±6% Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
100 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-882
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

5.000In Stock
Chip Outpost