Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323
SOD 323

BZT52C5V6SL-TP

DigiKey Part Number
353-BZT52C5V6SL-TPTR-ND - Tape & Reel (TR)
353-BZT52C5V6SL-TPCT-ND - Cut Tape (CT)
353-BZT52C5V6SL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C5V6SL-TP
Description
ZENER,SOD-323
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.968
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.43100kr.4.31
100kr.0.26370kr.26.37
500kr.0.18956kr.94.78
1.000kr.0.16541kr.165.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.13443kr.403.29
6.000kr.0.11874kr.712.44
9.000kr.0.11072kr.996.48
15.000kr.0.10169kr.1,525.35
21.000kr.0.09633kr.2,022.93
30.000kr.0.09111kr.2,733.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500