


BZT52C5V6SHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C5V6SHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C5V6SHE3-TPCT-ND - Cut Tape (CT) 353-BZT52C5V6SHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V6SHE3-TP |
Description | DIODE ZENER 5.6V 300MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.94700 | kr.9.47 |
| 100 | kr.0.58940 | kr.58.94 |
| 500 | kr.0.43226 | kr.216.13 |
| 1.000 | kr.0.38131 | kr.381.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31625 | kr.948.75 |
| 6.000 | kr.0.28340 | kr.1,700.40 |
| 9.000 | kr.0.26665 | kr.2,399.85 |
| 15.000 | kr.0.24780 | kr.3,717.00 |
| 21.000 | kr.0.23662 | kr.4,969.02 |
| 30.000 | kr.0.22576 | kr.6,772.80 |
| 75.000 | kr.0.20190 | kr.15,142.50 |
| 150.000 | kr.0.18716 | kr.28,074.00 |
| 300.000 | kr.0.17600 | kr.52,800.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |






