
BZT52C4V3HE3-TP | |
---|---|
DigiKey Part Number | 353-BZT52C4V3HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C4V3HE3-TPCT-ND - Cut Tape (CT) 353-BZT52C4V3HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V3HE3-TP |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±6.98% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.98% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.27053 | kr.811.59 |
6.000 | kr.0.24180 | kr.1,450.80 |
9.000 | kr.0.22714 | kr.2,044.26 |
15.000 | kr.0.21065 | kr.3,159.75 |
21.000 | kr.0.20087 | kr.4,218.27 |
30.000 | kr.0.19137 | kr.5,741.10 |
75.000 | kr.0.17049 | kr.12,786.75 |
150.000 | kr.0.15758 | kr.23,637.00 |
300.000 | kr.0.14674 | kr.44,022.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |