Zener Diode 47 V 500 mW ±6.38% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C47HE3-TP

DigiKey Part Number
353-BZT52C47HE3-TPTR-ND - Tape & Reel (TR)
353-BZT52C47HE3-TPCT-ND - Cut Tape (CT)
353-BZT52C47HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C47HE3-TP
Description
DIODE ZENER 47V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±6.38% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.38%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 35 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.93800kr.9.38
100kr.0.58010kr.58.01
500kr.0.42376kr.211.88
1.000kr.0.37298kr.372.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30819kr.924.57
6.000kr.0.27547kr.1,652.82
9.000kr.0.25876kr.2,328.84
15.000kr.0.23998kr.3,599.70
21.000kr.0.22884kr.4,805.64
30.000kr.0.21801kr.6,540.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000