


BZT52C47-TP | |
|---|---|
DigiKey Part Number | BZT52C47-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C47-TP |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23605 | kr.708.15 |
| 6.000 | kr.0.21050 | kr.1,263.00 |
| 9.000 | kr.0.19745 | kr.1,777.05 |
| 15.000 | kr.0.18278 | kr.2,741.70 |
| 21.000 | kr.0.17408 | kr.3,655.68 |
| 30.000 | kr.0.16562 | kr.4,968.60 |
| 75.000 | kr.0.14704 | kr.11,028.00 |
| 150.000 | kr.0.13555 | kr.20,332.50 |
| 300.000 | kr.0.12589 | kr.37,767.00 |
| Unit Price without VAT: | kr.0.23605 |
|---|---|
| Unit Price with VAT: | kr.0.29506 |


