



BZT52C39S-TP | |
|---|---|
DigiKey Part Number | BZT52C39S-TPMSTR-ND - Tape & Reel (TR) BZT52C39S-TPMSCT-ND - Cut Tape (CT) BZT52C39S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C39S-TP |
Description | DIODE ZENER 39V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.52600 | kr.5.26 |
| 100 | kr.0.32460 | kr.32.46 |
| 500 | kr.0.23420 | kr.117.10 |
| 1.000 | kr.0.20472 | kr.204.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16712 | kr.501.36 |
| 6.000 | kr.0.14808 | kr.888.48 |
| 9.000 | kr.0.13836 | kr.1,245.24 |
| 15.000 | kr.0.12741 | kr.1,911.15 |
| 21.000 | kr.0.12092 | kr.2,539.32 |
| 30.000 | kr.0.11460 | kr.3,438.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

