



BZT52C2V4S-TP | |
|---|---|
DigiKey Part Number | BZT52C2V4S-TPMSTR-ND - Tape & Reel (TR) BZT52C2V4S-TPMSCT-ND - Cut Tape (CT) BZT52C2V4S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4S-TP |
Description | DIODE ZENER 2.4V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.53400 | kr.5.34 |
| 100 | kr.0.32920 | kr.32.92 |
| 500 | kr.0.23752 | kr.118.76 |
| 1.000 | kr.0.20762 | kr.207.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21393 | kr.641.79 |
| 6.000 | kr.0.19047 | kr.1,142.82 |
| 9.000 | kr.0.17849 | kr.1,606.41 |
| 15.000 | kr.0.16501 | kr.2,475.15 |
| 21.000 | kr.0.15702 | kr.3,297.42 |
| 30.000 | kr.0.14925 | kr.4,477.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

