MMSZ5266B-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B30HE3-TP

DigiKey Part Number
353-BZT52B30HE3-TPTR-ND - Tape & Reel (TR)
353-BZT52B30HE3-TPCT-ND - Cut Tape (CT)
353-BZT52B30HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B30HE3-TP
Description
DIODE ZENER 30V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 22.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.89000kr.8.90
100kr.0.54980kr.54.98
500kr.0.40244kr.201.22
1.000kr.0.35462kr.354.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29361kr.880.83
6.000kr.0.26278kr.1,576.68
9.000kr.0.24706kr.2,223.54
15.000kr.0.22937kr.3,440.55
21.000kr.0.21888kr.4,596.48
30.000kr.0.20869kr.6,260.70
75.000kr.0.18629kr.13,971.75
150.000kr.0.17246kr.25,869.00
300.000kr.0.16082kr.48,246.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750