


BZT52C11T-TP | |
|---|---|
DigiKey Part Number | BZT52C11T-TPMSTR-ND - Tape & Reel (TR) BZT52C11T-TPMSCT-ND - Cut Tape (CT) BZT52C11T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C11T-TP |
Description | DIODE ZENER 11V 200MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.57700 | kr.5.77 |
| 100 | kr.0.35570 | kr.35.57 |
| 500 | kr.0.25728 | kr.128.64 |
| 1.000 | kr.0.22520 | kr.225.20 |
| 2.000 | kr.0.19806 | kr.396.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.15583 | kr.1,246.64 |
| 16.000 | kr.0.13953 | kr.2,232.48 |
| 24.000 | kr.0.13122 | kr.3,149.28 |
| 40.000 | kr.0.12187 | kr.4,874.80 |
| 56.000 | kr.0.11632 | kr.6,513.92 |
| 80.000 | kr.0.11094 | kr.8,875.20 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

