


BZT52C10T-TP | |
|---|---|
DigiKey Part Number  | 353-BZT52C10T-TPTR-ND - Tape & Reel (TR) 353-BZT52C10T-TPCT-ND - Cut Tape (CT) 353-BZT52C10T-TPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZT52C10T-TP  | 
Description  | DIODE ZENER 10V 200MW SOD523  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 10 V 200 mW ±6% Surface Mount SOD-523  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±6%  | |
Power - Max  | 200 mW  | |
Impedance (Max) (Zzt)  | 20 Ohms  | |
Current - Reverse Leakage @ Vr  | 200 nA @ 7 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | -65°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-523  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.39000 | kr.3.90 | 
| 100 | kr.0.18560 | kr.18.56 | 
| 500 | kr.0.17280 | kr.86.40 | 
| 1.000 | kr.0.16640 | kr.166.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8.000 | kr.0.16307 | kr.1,304.56 | 
| 16.000 | kr.0.08579 | kr.1,372.64 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 

