


BZT52B68-TP | |
|---|---|
DigiKey Part Number | BZT52B68-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B68-TP |
Description | DIODE ZENER 68V 410MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 51 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21043 | kr.631.29 |
| 6.000 | kr.0.18733 | kr.1,123.98 |
| 9.000 | kr.0.17553 | kr.1,579.77 |
| 15.000 | kr.0.16225 | kr.2,433.75 |
| 21.000 | kr.0.15438 | kr.3,241.98 |
| 30.000 | kr.0.14673 | kr.4,401.90 |
| 75.000 | kr.0.12991 | kr.9,743.25 |
| 150.000 | kr.0.11951 | kr.17,926.50 |
| 300.000 | kr.0.11077 | kr.33,231.00 |
| Unit Price without VAT: | kr.0.21043 |
|---|---|
| Unit Price with VAT: | kr.0.26304 |

