BZT52B5V6JS-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 79.085
Unit Price: kr.0.21000
Datasheet

Similar


onsemi
In Stock: 171.999
Unit Price: kr.0.15000
Datasheet
Zener Diode 5.6 V 200 mW ±1.96% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 200 mW ±1.96% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BZT52B5V6JS-TP

DigiKey Part Number
353-BZT52B5V6JS-TPTR-ND - Tape & Reel (TR)
353-BZT52B5V6JS-TPCT-ND - Cut Tape (CT)
353-BZT52B5V6JS-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B5V6JS-TP
Description
DIODE ZENER 5.6V 200MW SOD323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±1.96% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.06000kr.2.06
10kr.1.22800kr.12.28
100kr.0.57230kr.57.23
500kr.0.52932kr.264.66
1.000kr.0.44740kr.447.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28292kr.848.76
6.000kr.0.25720kr.1,543.20
9.000kr.0.23148kr.2,083.32
15.000kr.0.22606kr.3,390.90
21.000kr.0.20994kr.4,408.74
30.000kr.0.20094kr.6,028.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.06000
Unit Price with VAT:kr.2.57500