


| BZT52B3V9JSHE3-TP | |
|---|---|
| DigiKey Part Number | 353-BZT52B3V9JSHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B3V9JSHE3-TPCT-ND - Cut Tape (CT) 353-BZT52B3V9JSHE3-TPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZT52B3V9JSHE3-TP | 
| Description | DIODE ZENER 3.9V 200MW SOD323 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 3.9 V 200 mW ±2% Surface Mount SOD-323 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 200 mW | |
| Impedance (Max) (Zzt) | 84 Ohms | |
| Current - Reverse Leakage @ Vr | 2.7 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.1.06900 | kr.10.69 | 
| 100 | kr.0.66620 | kr.66.62 | 
| 500 | kr.0.49024 | kr.245.12 | 
| 1.000 | kr.0.43315 | kr.433.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.36043 | kr.1,081.29 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark