


BZT52B36JSHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B36JSHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B36JSHE3-TPCT-ND - Cut Tape (CT) 353-BZT52B36JSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B36JSHE3-TP |
Description | DIODE ZENER 36V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 84 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.06900 | kr.10.69 |
| 100 | kr.0.66620 | kr.66.62 |
| 500 | kr.0.49024 | kr.245.12 |
| 1.000 | kr.0.43315 | kr.433.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36043 | kr.1,081.29 |
| 6.000 | kr.0.32370 | kr.1,942.20 |
| 9.000 | kr.0.30497 | kr.2,744.73 |
| 15.000 | kr.0.28390 | kr.4,258.50 |
| 21.000 | kr.0.27142 | kr.5,699.82 |
| 30.000 | kr.0.25928 | kr.7,778.40 |
| 75.000 | kr.0.23263 | kr.17,447.25 |
| 150.000 | kr.0.21616 | kr.32,424.00 |
| 300.000 | kr.0.20800 | kr.62,400.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

