Similar




| BZT52B27JS-TP | |
|---|---|
| DigiKey Part Number | BZT52B27JS-TP-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BZT52B27JS-TP | 
| Description | DIODE ZENER 27V 200MW SOD323 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 200 mW | |
| Impedance (Max) (Zzt) | 75 Ohms | |
| Current - Reverse Leakage @ Vr | 45 nA @ 18.9 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.34950 | kr.1,048.50 | 
| 6.000 | kr.0.31374 | kr.1,882.44 | 
| 9.000 | kr.0.29549 | kr.2,659.41 | 
| 15.000 | kr.0.27496 | kr.4,124.40 | 
| 21.000 | kr.0.26280 | kr.5,518.80 | 
| 30.000 | kr.0.25097 | kr.7,529.10 | 
| 75.000 | kr.0.22501 | kr.16,875.75 | 
| 150.000 | kr.0.20896 | kr.31,344.00 | 
| 300.000 | kr.0.20000 | kr.60,000.00 | 
| Unit Price without VAT: | kr.0.34950 | 
|---|---|
| Unit Price with VAT: | kr.0.43688 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark