Similar




BZT52B20JS-TP | |
|---|---|
DigiKey Part Number | BZT52B20JS-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B20JS-TP |
Description | DIODE ZENER 20V 200MW SOD323 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35114 | kr.1,053.42 |
| 6.000 | kr.0.31521 | kr.1,891.26 |
| 9.000 | kr.0.29687 | kr.2,671.83 |
| 15.000 | kr.0.27625 | kr.4,143.75 |
| 21.000 | kr.0.26403 | kr.5,544.63 |
| 30.000 | kr.0.25215 | kr.7,564.50 |
| 75.000 | kr.0.22606 | kr.16,954.50 |
| 150.000 | kr.0.20994 | kr.31,491.00 |
| 300.000 | kr.0.20094 | kr.60,282.00 |
| Unit Price without VAT: | kr.0.35114 |
|---|---|
| Unit Price with VAT: | kr.0.43893 |



