Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BZT52B18JS-TP

DigiKey Part Number
353-BZT52B18JS-TPTR-ND - Tape & Reel (TR)
353-BZT52B18JS-TPCT-ND - Cut Tape (CT)
353-BZT52B18JS-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B18JS-TP
Description
DIODE ZENER 18V 200MW SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.255
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.04200kr.10.42
100kr.0.65070kr.65.07
500kr.0.47814kr.239.07
1.000kr.0.42232kr.422.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35114kr.1,053.42
6.000kr.0.31521kr.1,891.26
9.000kr.0.29687kr.2,671.83
15.000kr.0.27625kr.4,143.75
21.000kr.0.26403kr.5,544.63
30.000kr.0.25215kr.7,564.50
75.000kr.0.22606kr.16,954.50
150.000kr.0.20994kr.31,491.00
300.000kr.0.20094kr.60,282.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500