BZT52B15JSHE3-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.35223
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.35000
Datasheet
SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323

BZT52B15JSHE3-TP

DigiKey Part Number
353-BZT52B15JSHE3-TPTR-ND - Tape & Reel (TR)
353-BZT52B15JSHE3-TPCT-ND - Cut Tape (CT)
353-BZT52B15JSHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B15JSHE3-TP
Description
DIODE ZENER 15V 200MW SOD323
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.07700kr.10.77
100kr.0.67140kr.67.14
500kr.0.49408kr.247.04
1.000kr.0.43654kr.436.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36324kr.1,089.72
6.000kr.0.32623kr.1,957.38
9.000kr.0.30736kr.2,766.24
15.000kr.0.28612kr.4,291.80
21.000kr.0.27354kr.5,744.34
30.000kr.0.26131kr.7,839.30
75.000kr.0.23445kr.17,583.75
150.000kr.0.21785kr.32,677.50
300.000kr.0.20963kr.62,889.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500