SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

BAV23SHE3-TP

DigiKey Part Number
353-BAV23SHE3-TPTR-ND - Tape & Reel (TR)
353-BAV23SHE3-TPCT-ND - Cut Tape (CT)
353-BAV23SHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV23SHE3-TP
Description
DIODE ARRAY GP 200V 225MA SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 200 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
225mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 250 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.789
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.89000kr.8.90
100kr.0.54980kr.54.98
500kr.0.40244kr.201.22
1.000kr.0.35462kr.354.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28442kr.853.26
6.000kr.0.24320kr.1,459.20
9.000kr.0.21756kr.1,958.04
15.000kr.0.20619kr.3,092.85
21.000kr.0.20541kr.4,313.61
30.000kr.0.19468kr.5,840.40
75.000kr.0.18629kr.13,971.75
150.000kr.0.17922kr.26,883.00
300.000kr.0.16082kr.48,246.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750