BC856S-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.955
Unit Price: kr.1.61000
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 200mW Surface Mount SOT-363
SOT 363
Micro Commercial Components Corporate Video

BC856S-TP

DigiKey Part Number
BC856S-TPMSTR-ND - Tape & Reel (TR)
BC856S-TPMSCT-ND - Cut Tape (CT)
BC856S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856S-TP
Description
TRANS 2PNP 65V 100MA SOT-363
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
200mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.13200kr.11.32
100kr.0.70670kr.70.67
500kr.0.52084kr.260.42
1.000kr.0.46065kr.460.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38383kr.1,151.49
6.000kr.0.34507kr.2,070.42
9.000kr.0.32529kr.2,927.61
15.000kr.0.30305kr.4,545.75
21.000kr.0.28988kr.6,087.48
30.000kr.0.27707kr.8,312.10
75.000kr.0.24894kr.18,670.50
150.000kr.0.23156kr.34,734.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500