BC846BS-13P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.45137
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.45137
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.320
Unit Price: kr.2.09000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN 65V 100mA 100MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 NPN 65V 100mA 100MHz 200mW Surface Mount SOT-363
SOT 363

BC846BS-13P

DigiKey Part Number
353-BC846BS-13PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC846BS-13P
Description
TRANS 2NPN 65V 100MA SOT-363
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN 65V 100mA 100MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 NPN
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37888kr.3,788.80
20.000kr.0.34600kr.6,920.00
30.000kr.0.32924kr.9,877.20
50.000kr.0.31041kr.15,520.50
70.000kr.0.29926kr.20,948.20
100.000kr.0.28842kr.28,842.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.37888
Unit Price with VAT:kr.0.47360