TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Micro Commercial Components Corporate Video

BC337-25-AP

DigiKey Part Number
BC337-25-APMSCT-ND - Cut Tape (CT)
BC337-25-APMSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC337-25-AP
Description
TRANS NPN 45V 0.8A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 210MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
200nA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
625 mW
Frequency - Transition
210MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.076
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.2.29100kr.22.91
100kr.1.46240kr.146.24
500kr.1.10348kr.551.74
1.000kr.0.98746kr.987.46
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.88976kr.1,779.52
4.000kr.0.80752kr.3,230.08
6.000kr.0.76559kr.4,593.54
10.000kr.0.71845kr.7,184.50
14.000kr.0.69053kr.9,667.42
20.000kr.0.66339kr.13,267.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750