



BAV70T-TP | |
|---|---|
DigiKey Part Number | BAV70T-TPTR-ND - Tape & Reel (TR) BAV70T-TPCT-ND - Cut Tape (CT) BAV70T-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70T-TP |
Description | DIODE ARRAY GP 85V 75MA SOT-523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 85 V 75mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 75mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.62400 | kr.6.24 |
| 100 | kr.0.38260 | kr.38.26 |
| 500 | kr.0.27764 | kr.138.82 |
| 1.000 | kr.0.24338 | kr.243.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19972 | kr.599.16 |
| 6.000 | kr.0.17763 | kr.1,065.78 |
| 9.000 | kr.0.16634 | kr.1,497.06 |
| 15.000 | kr.0.15365 | kr.2,304.75 |
| 21.000 | kr.0.14613 | kr.3,068.73 |
| 30.000 | kr.0.13881 | kr.4,164.30 |
| 75.000 | kr.0.12272 | kr.9,204.00 |
| 150.000 | kr.0.11278 | kr.16,917.00 |
| 300.000 | kr.0.10441 | kr.31,323.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

