



BAV20WS-TP | |
|---|---|
DigiKey Part Number | BAV20WSTPMSTR-ND - Tape & Reel (TR) BAV20WSTPMSCT-ND - Cut Tape (CT) BAV20WSTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20WS-TP |
Description | DIODE STANDARD 150V 200MA SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV20WS-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.72700 | kr.7.27 |
| 100 | kr.0.44820 | kr.44.82 |
| 500 | kr.0.32612 | kr.163.06 |
| 1.000 | kr.0.28659 | kr.286.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23605 | kr.708.15 |
| 6.000 | kr.0.21050 | kr.1,263.00 |
| 9.000 | kr.0.19745 | kr.1,777.05 |
| 15.000 | kr.0.18278 | kr.2,741.70 |
| 21.000 | kr.0.17408 | kr.3,655.68 |
| 30.000 | kr.0.16562 | kr.4,968.60 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |










