SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323

BAV19WSHE3-TP

DigiKey Part Number
353-BAV19WSHE3-TPTR-ND - Tape & Reel (TR)
353-BAV19WSHE3-TPCT-ND - Cut Tape (CT)
353-BAV19WSHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV19WSHE3-TP
Description
DIODE STANDARD 100V 200MA SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.479
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.81900kr.8.19
100kr.0.50940kr.50.94
500kr.0.37196kr.185.98
1.000kr.0.32736kr.327.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.21331kr.639.93
6.000kr.0.19840kr.1,190.40
9.000kr.0.18397kr.1,655.73
15.000kr.0.17945kr.2,691.75
21.000kr.0.17875kr.3,753.75
30.000kr.0.17474kr.5,242.20
75.000kr.0.17049kr.12,786.75
150.000kr.0.16055kr.24,082.50
300.000kr.0.14674kr.44,022.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500