



BAT750-TP | |
|---|---|
DigiKey Part Number | 353-BAT750-TPTR-ND - Tape & Reel (TR) 353-BAT750-TPCT-ND - Cut Tape (CT) 353-BAT750-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT750-TP |
Description | DIODE SCHOTTKY 40V 750MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 750mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 750mA | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 175pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.28600 | kr.12.86 |
| 100 | kr.0.80310 | kr.80.31 |
| 500 | kr.0.59272 | kr.296.36 |
| 1.000 | kr.0.52450 | kr.524.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43769 | kr.1,313.07 |
| 6.000 | kr.0.39385 | kr.2,363.10 |
| 9.000 | kr.0.37148 | kr.3,343.32 |
| 15.000 | kr.0.34634 | kr.5,195.10 |
| 21.000 | kr.0.33144 | kr.6,960.24 |
| 30.000 | kr.0.31696 | kr.9,508.80 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

