BAT54WXHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 10.240
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.26956
Datasheet
Diode 30 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54WXHE3-TP

DigiKey Part Number
353-BAT54WXHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54WXHE3-TP
Description
DIODE SCHOTTKY 30V 200MA SOD123
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.32620kr.2,609.60
16.000kr.0.29624kr.4,739.84
24.000kr.0.28096kr.6,743.04
40.000kr.0.27338kr.10,935.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.32620
Unit Price with VAT:kr.0.40775