
BAT54WHQ-TP | |
|---|---|
DigiKey Part Number | 353-BAT54WHQ-TPTR-ND - Tape & Reel (TR) 353-BAT54WHQ-TPCT-ND - Cut Tape (CT) 353-BAT54WHQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WHQ-TP |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.91300 | kr.9.13 |
| 100 | kr.0.56680 | kr.56.68 |
| 500 | kr.0.41438 | kr.207.19 |
| 1.000 | kr.0.36493 | kr.364.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30185 | kr.905.55 |
| 6.000 | kr.0.26998 | kr.1,619.88 |
| 9.000 | kr.0.25372 | kr.2,283.48 |
| 15.000 | kr.0.23543 | kr.3,531.45 |
| 21.000 | kr.0.22458 | kr.4,716.18 |
| 30.000 | kr.0.21404 | kr.6,421.20 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

