


ECH-U1H102GX5 | |
|---|---|
DigiKey Part Number | PCF1296TR-ND - Tape & Reel (TR) PCF1296CT-ND - Cut Tape (CT) PCF1296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H102GX5 |
Description | CAP FILM 1000PF 2% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H102GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.17300 | kr.21.73 |
| 50 | kr.1.63320 | kr.81.66 |
| 100 | kr.1.46730 | kr.146.73 |
| 500 | kr.1.18826 | kr.594.13 |
| 1.000 | kr.1.10191 | kr.1,101.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98574 | kr.2,957.22 |
| 6.000 | kr.0.93413 | kr.5,604.78 |
| 9.000 | kr.0.90828 | kr.8,174.52 |
| 15.000 | kr.0.87963 | kr.13,194.45 |
| 21.000 | kr.0.86288 | kr.18,120.48 |
| 30.000 | kr.0.84676 | kr.25,402.80 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |

